+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EGG.00.304.CLL

Connector: circular; 00; socket; female; PIN: 4; soldering; 2A; IP50


Manufacturer: LEMO

Manufacturer part number:
EGG.00.304.CLL
TME Symbol:
EGG.00.304.CLL

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
00
Connector
socket
Kind of connector
female
Number of pins
4
Electrical mounting
soldering
Mechanical mounting
for panel mounting, rear side nut
Current rating
2A
IP rating
IP50
Locking system
internal bayonet, push-pull
Wire cross-section
0.09mm2
Polarisation
G
Gross weight2.65 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
EGG.00.304.CLL
6 in TME stock
Net price for quantities from 1 pcs - 39.00 USDGross price for quantities from 1 pcs - 46.81 USD
Net price for quantities from 10 pcs - 32.39 USDGross price for quantities from 10 pcs - 38.87 USD
Net price for quantities from 25 pcs - 29.95 USDGross price for quantities from 25 pcs - 35.94 USD
Net price for quantities from 50 pcs - 28.45 USDGross price for quantities from 50 pcs - 34.13 USD
Net price for quantities from 100 pcs - 27.75 USDGross price for quantities from 100 pcs - 33.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.