+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EGG.2B.304.CLL

Connector: circular; 2B; socket; female; PIN: 4; soldering; 15A; IP50

Manufacturer: LEMO

Manufacturer part number:
EGG.2B.304.CLL
TME Symbol:
EGG.2B.304.CLL

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
2B
Connector
socket
Kind of connector
female
Number of pins
4
Electrical mounting
soldering
Mechanical mounting
for panel mounting, rear side nut, screwed
Current rating
15A
IP rating
IP50
Locking system
internal bayonet, push-pull
Wire cross-section
0.5mm2
Gross weight15.7 g
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
EGG.2B.304.CLL
11 in TME stock
Net price for quantities from 1 pcs - 51.20 EURGross price for quantities from 1 pcs - 61.44 EUR
Net price for quantities from 5 pcs - 46.91 EURGross price for quantities from 5 pcs - 56.29 EUR
Net price for quantities from 10 pcs - 44.20 EURGross price for quantities from 10 pcs - 53.04 EUR
Net price for quantities from 25 pcs - 42.61 EURGross price for quantities from 25 pcs - 51.13 EUR
No. of pieces (Multiplicity: 1)