+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EGG.2B.310.CLL

Connector: circular; socket; female; PIN: 10; soldering; 2B; 8A; IP50


Manufacturer: LEMO

Manufacturer part number:
EGG.2B.310.CLL
TME Symbol:
EGG.2B.310.CLL

Specification

Manufacturer
LEMO
Type of connector
circular
Connector
socket
Kind of connector
female
Number of pins
10
Electrical mounting
soldering
Mechanical mounting
for panel mounting, rear side nut, screwed
Manufacturer series
2B
Current rating
8A
IP rating
IP50
Locking system
internal bayonet, push-pull
Wire cross-section
0.34mm2
Gross weight15 g
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
EGG.2B.310.CLL
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 82.29 USDGross price for quantities from 1 pcs - 98.74 USD
Net price for quantities from 5 pcs - 76.35 USDGross price for quantities from 5 pcs - 91.62 USD
Net price for quantities from 10 pcs - 68.52 USDGross price for quantities from 10 pcs - 82.22 USD
Net price for quantities from 25 pcs - 64.03 USDGross price for quantities from 25 pcs - 76.85 USD