+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EGJ.2B.302.CLA

Connector: circular; 2B; socket; male; PIN: 2; soldering; 25A; IP50


Manufacturer: LEMO

Manufacturer part number:
EGJ.2B.302.CLA
TME Symbol:
EGJ.2B.302.CLA

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
2B
Connector
socket
Kind of connector
male
Number of pins
2
Electrical mounting
soldering
Mechanical mounting
for panel mounting, rear side nut, screwed
Current rating
25A
IP rating
IP50
Locking system
internal bayonet, push-pull
Wire cross-section
1.5mm2
Gross weight30 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
EGJ.2B.302.CLA
0 in TME stock
Net price for quantities from 1 pcs - 63.92 EURGross price for quantities from 1 pcs - 76.70 EUR
Net price for quantities from 5 pcs - 58.50 EURGross price for quantities from 5 pcs - 70.19 EUR
Net price for quantities from 10 pcs - 54.88 EURGross price for quantities from 10 pcs - 65.86 EUR
Net price for quantities from 25 pcs - 50.19 EURGross price for quantities from 25 pcs - 60.23 EUR
Net price for quantities from 50 pcs - 48.38 EURGross price for quantities from 50 pcs - 58.06 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.