+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EGP20D-E3/73

Diode: rectifying; THT; 200V; 2A; Ifsm: 75A; DO15; Ammo Pack; 50ns


Manufacturer: VISHAY

Manufacturer part number:
EGP20D-E3/73
TME Symbol:
EGP20D-E3/73

Specification

Manufacturer
VISHAY
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
200V
Load current
2A
Semiconductor structure
single diode
Features of semiconductor devices
glass passivated
Capacitance
70pF
Max. forward impulse current
75A
Case
DO15
Kind of package
Ammo Pack
Max. forward voltage
0.95V
Leakage current
0.1mA
Reverse recovery time
50ns
Gross weight0.444 g
Certificates
See other products in this category: THT universal diodes VISHAY,
*
EGP20D-E3/73
2971 in TME stock
Net price for quantities from 1 pcs - 0.63 EURGross price for quantities from 1 pcs - 0.75 EUR
Net price for quantities from 10 pcs - 0.43 EURGross price for quantities from 10 pcs - 0.51 EUR
Net price for quantities from 100 pcs - 0.34 EURGross price for quantities from 100 pcs - 0.41 EUR
Net price for quantities from 500 pcs - 0.28 EURGross price for quantities from 500 pcs - 0.34 EUR
Net price for quantities from 1000 pcs - 0.26 EURGross price for quantities from 1000 pcs - 0.31 EUR
Net price for quantities from 2000 pcs - 0.23 EURGross price for quantities from 2000 pcs - 0.28 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 2 000 pcs