+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EH35MMSSCB

Connector: Jack 3,5mm; socket; female; stereo; ways: 3; soldering


Manufacturer: SWITCHCRAFT

Manufacturer part number:
EH35MMSSCB
TME Symbol:
EH35MMSSCB

Specification

Manufacturer
SWITCHCRAFT
Type of connector
Jack 3,5mm
Connector
socket
Kind of connector
female
Connector variant
stereo
Number of ways
3
Mechanical mounting
flange (2 holes), for panel mounting
Electrical mounting
soldering
Manufacturer series
EH
Mounting holes pitch
19x24mm
Gross weight49.7 g
Certificates
See other products in this category: Jack connectors SWITCHCRAFT,
See other products from this series.:
*
EH35MMSSCB
1 in TME stock
Net price for quantities from 1 pcs - 22.39 USDGross price for quantities from 1 pcs - 26.86 USD
Net price for quantities from 5 pcs - 20.51 USDGross price for quantities from 5 pcs - 24.61 USD
Net price for quantities from 10 pcs - 19.16 USDGross price for quantities from 10 pcs - 22.99 USD
Net price for quantities from 25 pcs - 18.24 USDGross price for quantities from 25 pcs - 21.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 25 pcs