+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

EHDB9MF

Transition: D-Sub coupler; silver; EH; XLR standard; 19x24mm


Manufacturer: SWITCHCRAFT

Manufacturer part number:
EHDB9MF
TME Symbol:
EHDB9MF

Specification

Manufacturer
SWITCHCRAFT
Type of transition
D-Sub coupler
Colour
silver
Mechanical mounting
flange (2 holes), for panel mounting
Manufacturer series
EH
Case
XLR standard
Mounting holes pitch
19x24mm
Cable/adapter structure
  • both sides
  • D-Sub 9pin female
  • D-Sub 9pin male
Gross weight19.17 g
Certificates
See other products in this category: D-Sub adaptors SWITCHCRAFT,
See other products from this series.:
*
EHDB9MF
26 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 14.32 GBPGross price for quantities from 1 pcs - 17.18 GBP
Net price for quantities from 5 pcs - 13.32 GBPGross price for quantities from 5 pcs - 15.98 GBP
Net price for quantities from 10 pcs - 12.49 GBPGross price for quantities from 10 pcs - 14.98 GBP
Net price for quantities from 20 pcs - 11.90 GBPGross price for quantities from 20 pcs - 14.28 GBP
Packaging method by the manufacturer:Bag = 1 pcsBag = 10 pcsCardboard = 100 pcs