+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EHP104E

Switch: DIP-SWITCH; Poles number: 4; OFF-ON; 0.025A/24VDC; Pos: 2/4


Manufacturer: ECE

Manufacturer part number:
EHP104E
TME Symbol:
EHP104E

Specification

Manufacturer
ECE
Type of switch
DIP-SWITCH
Poles number
4
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2/4
Stable positions number
2
Mounting
SMT
Operating temperature
-40...85°C
Terminal pitch
1.27mm
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Switches features
"piano" long actuator
Body dimensions
6.22x6x4mm
Contact plating
gold-plated
Manufacturer series
EHP
Row pitch
7.25mm
Contacts configuration
SPST
Mechanical durability
1000 cycles
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches ECE,
See other products from this series.:
*
EHP104E
0 in TME stock
Net price for quantities from 510 pcs - 1.21 EURGross price for quantities from 510 pcs - 1.46 EUR
No. of pieces (Multiplicity: 85)
Minimum order quantity: 510.
Multiplicity: 85.