+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EHS102LTZ

Switch: DIP-SWITCH; Poles number: 2; OFF-ON; 0.025A/24VDC; Pos: 2/2


Manufacturer: ECE

Manufacturer part number:
EHS102LTZ
TME Symbol:
EHS102LTZ

Specification

Manufacturer
ECE
Type of switch
DIP-SWITCH
Poles number
2
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2/2
Stable positions number
2
Mounting
SMT
Operating temperature
-40...85°C
Terminal pitch
1.27mm
Max. contact resistance:
100mΩ
Min. insulation resistance
500MΩ
Body dimensions
3.7x6.2x1.8mm
Leads
for PCB, Gull Wing
Manufacturer series
EHS
Row pitch
7.62mm
Contacts configuration
SPST
Mechanical durability
1000 cycles
Switches features
  • flat actuator
  • with seal tape
Gross weight5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Dip-Switches ECE,
See other products from this series.:
*
EHS102LTZ
0 in TME stock
No. of pieces (Multiplicity: 71)
Minimum order quantity: 568.
Multiplicity: 71.
Net price for quantities from 568 pcs - 0.71 USDGross price for quantities from 568 pcs - 0.85 USD