+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EHUSBBABX

Adapter; USB A socket-back,USB B socket-front; EH; straight


Manufacturer: SWITCHCRAFT

Manufacturer part number:
EHUSBBABX
TME Symbol:
EHUSBBABX

Specification

Manufacturer
SWITCHCRAFT
Type of transition
adapter
Manufacturer series
EH
Mechanical mounting
flange (2 holes), for panel mounting
Spatial orientation
straight
Version
USB 2.0
Mounting holes pitch
19x24mm
Colour
black
Case
XLR standard
Cable/adapter structure
  • USB A socket - back
  • USB B socket - front
Gross weight34.83 g
Certificates
See other products in this category: USB & IEEE1394 connectors SWITCHCRAFT,
See other products from this series.:
*
EHUSBBABX
11 in TME stock
Net price for quantities from 1 pcs - 18.91 EURGross price for quantities from 1 pcs - 22.69 EUR
Net price for quantities from 3 pcs - 17.50 EURGross price for quantities from 3 pcs - 21.00 EUR
Net price for quantities from 10 pcs - 16.40 EURGross price for quantities from 10 pcs - 19.68 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 5 pcs