+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EJF2231000

Microswitch SNAP ACTION; 3A/125VAC; 2A/30VDC; SPDT; ON-(ON); EJF


Manufacturer: ECE

Manufacturer part number:
EJF2231000
TME Symbol:
EJF2231000

Specification

Manufacturer
ECE
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
3A / 125V AC
DC contacts rating @R
2A / 30V DC
Switches features
with lever (with roller)
Contacts configuration
SPDT
Max. contact resistance:
100mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
EJF
Stable positions number
1
Leads
for PCB
Body dimensions
12.8x5.8x6.5mm
Operating temperature
-25...85°C
Operating Force
0.39N
Min. insulation resistance
0.1GΩ
Gross weight0.76 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION ECE,
See other products from this series.:
*
EJF2231000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.30 EURGross price for quantities from 1 pcs - 1.56 EUR
Net price for quantities from 10 pcs - 1.23 EURGross price for quantities from 10 pcs - 1.47 EUR
Net price for quantities from 50 pcs - 1.16 EURGross price for quantities from 50 pcs - 1.39 EUR
Net price for quantities from 70 pcs - 1.04 EURGross price for quantities from 70 pcs - 1.25 EUR
Packaging method by the manufacturer:Tube = 70 pcs