+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EK30

Lamp: warning; 2W; 24VDC; red; 0÷50°C; IP52; Features: single sided


Manufacturer: EVIKON

Manufacturer part number:
EK30
TME Symbol:
EK30

Specification

Manufacturer
EVIKON
Type of lamp
warning
Power consumption
2W
Operating voltage
24V DC
Colour
red
Operating temperature
0...50°C
IP rating
IP52
Mounting
ceiling, for wall mounting
Additional functions
buzzer
Light source features
single sided
Max. environment humidity
95%
Width
300mm
Communictions protocol
Modbus RTU, RS485
Gross weight525.1 g
Certificates
See other products in this category: Light sources - lighting EVIKON,
*
EK30
2 in TME stock
Net price for quantities from 1 pcs - 169.79 EURGross price for quantities from 1 pcs - 203.74 EUR
Net price for quantities from 6 pcs - 164.48 EURGross price for quantities from 6 pcs - 197.37 EUR
Net price for quantities from 11 pcs - 159.81 EURGross price for quantities from 11 pcs - 191.78 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.