+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EK62

Lamp: warning; 2W; 24VDC; red; 0÷50°C; IP52; Features: double sided


Manufacturer: EVIKON

Manufacturer part number:
EK62
TME Symbol:
EK62

Specification

Manufacturer
EVIKON
Type of lamp
warning
Power consumption
2W
Operating voltage
24V DC
Colour
red
Operating temperature
0...50°C
IP rating
IP52
Mounting
ceiling, for wall mounting
Additional functions
buzzer
Light source features
double sided
Max. environment humidity
95%
Width
0.6m
Communictions protocol
Modbus RTU, RS485
Gross weight1.199 kg
Certificates
See other products in this category: Light sources - lighting EVIKON,
*
EK62
0 in TME stock
Net price for quantities from 1 pcs - 247.81 EURGross price for quantities from 1 pcs - 297.38 EUR
Net price for quantities from 6 pcs - 240.06 EURGross price for quantities from 6 pcs - 288.07 EUR
Net price for quantities from 11 pcs - 237.54 EURGross price for quantities from 11 pcs - 285.04 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.