+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EKB3D101K06FK5

Capacitor: ceramic; 100pF; 2kV; ±10%; THT; 5mm


Manufacturer: SAMWHA

Manufacturer part number:
EKB3D101K06FK5
TME Symbol:
EKB3D101K06FK5

Specification

Manufacturer
SAMWHA
Type of capacitor
ceramic
Capacitance
0.1nF
Operating voltage
2kV
Tolerance
±10%
Mounting
THT
Terminal pitch
5mm
Operating temperature
-25...85°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors SAMWHA,
*
EKB3D101K06FK5
0 in TME stock
Net price for quantities from 2000 pcs - 0.01 GBPGross price for quantities from 2000 pcs - 0.01 GBP
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.