+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EKHA

Enclosure: enclosure base; X: 190mm; Y: 190mm; Z: 100mm

Manufacturer: FIBOX

Manufacturer part number:
EKHA
TME Symbol:
EKHA

Specification

Manufacturer
FIBOX
Type of enclosure
enclosure base
Dimension X
190mm
Dimension Y
190mm
Dimension Z
100mm
Enclosure material
polycarbonate
Gross weight558 g
Certificates
EAN code6418074000019

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
*
EKHA
0 in TME stock
Net price for quantities from 1 pcs - 34.45 EURGross price for quantities from 1 pcs - 41.34 EUR
Net price for quantities from 8 pcs - 31.89 EURGross price for quantities from 8 pcs - 38.26 EUR
Net price for quantities from 32 pcs - 29.96 EURGross price for quantities from 32 pcs - 35.95 EUR
No. of pieces (Multiplicity: 1)