+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EKJB

Enclosure: enclosure base; X: 190mm; Y: 280mm; Z: 100mm

Manufacturer: FIBOX

Manufacturer part number:
EKJB
TME Symbol:
EKJB

Specification

Manufacturer
FIBOX
Type of enclosure
enclosure base
Dimension X
190mm
Dimension Y
280mm
Dimension Z
100mm
Enclosure material
polycarbonate
Gross weight721.5 g
Certificates
EAN code6418074000033

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
*
EKJB
2 in TME stock
Net price for quantities from 1 pcs - 50.99 USDGross price for quantities from 1 pcs - 61.19 USD
Net price for quantities from 8 pcs - 47.81 USDGross price for quantities from 8 pcs - 57.37 USD
Net price for quantities from 32 pcs - 44.94 USDGross price for quantities from 32 pcs - 53.92 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 8 pcs