+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EKMR

Enclosure: enclosure base; X: 190mm; Y: 380mm; Z: 100mm


Manufacturer: FIBOX

Manufacturer part number:
EKMR
TME Symbol:
EKMR

Specification

Manufacturer
FIBOX
Type of enclosure
enclosure base
Dimension X
190mm
Dimension Y
380mm
Dimension Z
100mm
Enclosure material
polycarbonate
Gross weight935 g
Certificates
EAN code6418074000064

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
*
EKMR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 52.68 EURGross price for quantities from 1 pcs - 63.21 EUR
Net price for quantities from 8 pcs - 49.39 EURGross price for quantities from 8 pcs - 59.26 EUR
Net price for quantities from 32 pcs - 46.09 EURGross price for quantities from 32 pcs - 55.31 EUR