+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EKOE

Enclosure: enclosure base; X: 280mm; Y: 280mm; Z: 100mm

Manufacturer: FIBOX

Manufacturer part number:
EKOE
TME Symbol:
EKOE

Specification

Manufacturer
FIBOX
Type of enclosure
enclosure base
Dimension X
280mm
Dimension Y
280mm
Dimension Z
100mm
Enclosure material
polycarbonate
Gross weight946 g
Certificates
EAN code6418074000071

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
*
EKOE
0 in TME stock
Net price for quantities from 1 pcs - 56.76 EURGross price for quantities from 1 pcs - 68.11 EUR
Net price for quantities from 4 pcs - 53.21 EURGross price for quantities from 4 pcs - 63.85 EUR
Net price for quantities from 16 pcs - 49.66 EURGross price for quantities from 16 pcs - 59.60 EUR
No. of pieces (Multiplicity: 1)