+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EKR4C102M20DS2

Capacitor: ceramic; 1000pF; 15kV; -20÷80%; THT; 12.5mm


Manufacturer: SAMWHA

Manufacturer part number:
EKR4C102M20DS2
TME Symbol:
EKR4C102M20DS2

Specification

Manufacturer
SAMWHA
Type of capacitor
ceramic
Capacitance
1nF
Operating voltage
15kV
Tolerance
-20...80%
Mounting
THT
Terminal pitch
12.5mm
Operating temperature
-25...85°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ceramic capacitors SAMWHA,
*
EKR4C102M20DS2
0 in TME stock
Net price for quantities from 800 pcs - 1.57 EURGross price for quantities from 800 pcs - 1.89 EUR
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.