+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EKWH

Enclosure: enclosure base; X: 560mm; Y: 760mm; Z: 150mm

Manufacturer: FIBOX

Manufacturer part number:
EKWH
TME Symbol:
EKWH

Specification

Manufacturer
FIBOX
Type of enclosure
enclosure base
Dimension X
560mm
Dimension Y
760mm
Dimension Z
150mm
Enclosure material
polycarbonate
Gross weight4.173 kg
Certificates
EAN code6418074042958

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
*
EKWH
0 in TME stock
Net price for quantities from 1 pcs - 325.24 USDGross price for quantities from 1 pcs - 390.29 USD
Net price for quantities from 4 pcs - 306.83 USDGross price for quantities from 4 pcs - 368.19 USD
Net price for quantities from 16 pcs - 286.38 USDGross price for quantities from 16 pcs - 343.65 USD
No. of pieces (Multiplicity: 1)