+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EL3011

Optotriac; 5kV; triac; DIP6; Ch: 1; 100V/μs


Manufacturer: EVERLIGHT

Manufacturer part number:
EL3011
TME Symbol:
EL3011

Specification

Manufacturer
EVERLIGHT
Type of optocoupler
optotriac
Insulation voltage
5kV
Kind of output
triac
Case
DIP6
Mounting
THT
Number of channels
1
Slew rate
100V/μs
Gross weight0.374 g
Certificates
See other products in this category: Optotriacs EVERLIGHT,
*
EL3011
181 in TME stock
Net price for quantities from 1 pcs - 0.34 EURGross price for quantities from 1 pcs - 0.41 EUR
Net price for quantities from 10 pcs - 0.31 EURGross price for quantities from 10 pcs - 0.37 EUR
Net price for quantities from 65 pcs - 0.29 EURGross price for quantities from 65 pcs - 0.35 EUR
Net price for quantities from 130 pcs - 0.27 EURGross price for quantities from 130 pcs - 0.33 EUR
Net price for quantities from 520 pcs - 0.26 EURGross price for quantities from 520 pcs - 0.31 EUR
Net price for quantities from 1040 pcs - 0.24 EURGross price for quantities from 1040 pcs - 0.29 EUR
Net price for quantities from 2080 pcs - 0.23 EURGross price for quantities from 2080 pcs - 0.28 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 65 pcs