+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

EL3021

Optotriac; 5kV; triac; DIP6; Ch: 1; EL302X; 100V/μs

Manufacturer: EVERLIGHT

Manufacturer part number:
EL3021
TME Symbol:
EL3021

Specification

Manufacturer
EVERLIGHT
Type of optocoupler
optotriac
Insulation voltage
5kV
Kind of output
triac
Case
DIP6
Trigger current
15mA
Mounting
THT
Number of channels
1
Manufacturer series
EL302X
Slew rate
100V/μs
Gross weight0.371 g
Certificates
See other products in this category: Optotriacs EVERLIGHT,
See other products from this series.:
*
EL3021
0 in TME stock
No. of pieces (Multiple of: 65)
Minimum order quantity: 2 015.
Multiple of: 65.
Net price for quantities from 2015 pcs - 0.22 EURGross price for quantities from 2015 pcs - 0.26 EUR
Packaging method by the manufacturer:Tube = 65 pcs