+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EL3051

Optotriac; 5kV; triac; DIP6; Ch: 1; EL305X; 1kV/μs

Manufacturer: EVERLIGHT

Manufacturer part number:
EL3051
TME Symbol:
EL3051

Specification

Manufacturer
EVERLIGHT
Type of optocoupler
optotriac
Insulation voltage
5kV
Kind of output
triac
Case
DIP6
Trigger current
15mA
Mounting
THT
Number of channels
1
Manufacturer series
EL305X
Slew rate
1kV/μs
Gross weight0.372 g
Certificates
See other products in this category: Optotriacs EVERLIGHT,
See other products from this series.:
*
EL3051
14 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 1.10 USD
Net price for quantities from 5 pcs - 0.44 USDGross price for quantities from 5 pcs - 0.53 USD
Net price for quantities from 25 pcs - 0.36 USDGross price for quantities from 25 pcs - 0.44 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 65 pcs