+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

221206-C3

Knob; Ø: 45mm; H: 26mm; technopolymer PA; Ømount.hole: 8mm; Cap: grey


Manufacturer: ELESA+GANTER

Manufacturer part number:
221206-C3
TME Symbol:
ELK.45A-8-C3

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
45mm
Height
26mm
Body material
technopolymer PA
Panel cutout diameter
8mm
Body colour
black
Cap colour
grey
Boss material
steel
Mounting
mounting hole without thread
Manufacturer series
ERGOSTYLE®
Gross weight37.5 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
221206-C3
9 in TME stock
Net price for quantities from 1 pcs - 3.48 GBPGross price for quantities from 1 pcs - 4.18 GBP
Net price for quantities from 10 pcs - 3.09 GBPGross price for quantities from 10 pcs - 3.72 GBP
Net price for quantities from 50 pcs - 2.63 GBPGross price for quantities from 50 pcs - 3.16 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs