+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ELK028

Socket: integrated circuits; ZIF; DIP28; 7.62/15.24mm; THT; 50VDC


Manufacturer: ECE

Manufacturer part number:
ELK028
TME Symbol:
ELK02800

Specification

Manufacturer
ECE
Type of Socket
integrated circuits
Kind of socket
ZIF
Application
DIP28
Row pitch
7.62/15.24mm
Max. contact resistance:
10mΩ
Electrical mounting
THT
Sockets features
demountable
Operating temperature
-25...70°C
Terminal pitch
2.54mm
Body colour
blue
Operating voltage
50V DC
Soldering temperature
260°C / 5 s
Operating current
0.1A
Gross weight18.045 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Test sockets ECE,
*
ELK028
12 in TME stock
Net price for quantities from 1 pcs - 10.47 EURGross price for quantities from 1 pcs - 12.56 EUR
Net price for quantities from 2 pcs - 10.09 EURGross price for quantities from 2 pcs - 12.12 EUR
Net price for quantities from 5 pcs - 9.05 EURGross price for quantities from 5 pcs - 10.86 EUR
Net price for quantities from 20 pcs - 8.38 EURGross price for quantities from 20 pcs - 10.05 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs