+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ELK040

Socket: integrated circuits; ZIF; DIP40; 7.62/15.24mm; THT; 50VDC


Manufacturer: ECE

Manufacturer part number:
ELK040
TME Symbol:
ELK04000

Specification

Manufacturer
ECE
Type of Socket
integrated circuits
Kind of socket
ZIF
Application
DIP40
Row pitch
7.62/15.24mm
Max. contact resistance:
10mΩ
Electrical mounting
THT
Sockets features
demountable
Operating temperature
-25...70°C
Terminal pitch
2.54mm
Body colour
blue
Operating voltage
50V DC
Soldering temperature
260°C / 5 s
Operating current
0.1A
Gross weight22.43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Test sockets ECE,
*
ELK040
8 in TME stock
Net price for quantities from 1 pcs - 10.95 EURGross price for quantities from 1 pcs - 13.14 EUR
Net price for quantities from 3 pcs - 10.10 EURGross price for quantities from 3 pcs - 12.12 EUR
Net price for quantities from 5 pcs - 9.34 EURGross price for quantities from 5 pcs - 11.21 EUR
Net price for quantities from 8 pcs - 8.59 EURGross price for quantities from 8 pcs - 10.31 EUR
Net price for quantities from 16 pcs - 8.29 EURGross price for quantities from 16 pcs - 9.95 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 8 pcs