+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ELT3063

Optotriac; 5kV; zero voltage crossing driver; DIP4; Ch: 1; ELT306X


Manufacturer: EVERLIGHT

Manufacturer part number:
ELT3063
TME Symbol:
ELT3063

Specification

Manufacturer
EVERLIGHT
Type of optocoupler
optotriac
Insulation voltage
5kV
Kind of output
zero voltage crossing driver
Case
DIP4
Trigger current
5mA
Mounting
THT
Number of channels
1
Manufacturer series
ELT306X
Slew rate
1kV/μs
Gross weight0.02 g
Certificates
See other products in this category: Optotriacs EVERLIGHT,
See other products from this series.:
*
ELT3063
0 in TME stock
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 5 pcs - 0.48 USDGross price for quantities from 5 pcs - 0.58 USD
Net price for quantities from 25 pcs - 0.40 USDGross price for quantities from 25 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.