+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ELT3083

Optotriac; 5kV; zero voltage crossing driver; DIP6; Ch: 1; ELT308X

Manufacturer: EVERLIGHT

Manufacturer part number:
ELT3083
TME Symbol:
ELT3083

Specification

Manufacturer
EVERLIGHT
Type of optocoupler
optotriac
Insulation voltage
5kV
Kind of output
zero voltage crossing driver
Case
DIP6
Mounting
THT
Number of channels
1
Manufacturer series
ELT308X
Slew rate
0.6kV/μs
Gross weight0.5 g
Certificates
See other products in this category: Optotriacs EVERLIGHT,
See other products from this series.:
*
ELT3083
0 in TME stock
Net price for quantities from 1 pcs - 0.36 GBPGross price for quantities from 1 pcs - 0.44 GBP
Net price for quantities from 5 pcs - 0.33 GBPGross price for quantities from 5 pcs - 0.40 GBP
Net price for quantities from 25 pcs - 0.31 GBPGross price for quantities from 25 pcs - 0.37 GBP
Net price for quantities from 100 pcs - 0.29 GBPGross price for quantities from 100 pcs - 0.35 GBP
Net price for quantities from 500 pcs - 0.28 GBPGross price for quantities from 500 pcs - 0.33 GBP
Net price for quantities from 1000 pcs - 0.26 GBPGross price for quantities from 1000 pcs - 0.31 GBP
No. of pieces (Multiplicity: 1)