+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

30000310

Mounting frame; intelligent house; white; Sockets: 2

Manufacturer: ELTAKO

Manufacturer part number:
30000310

Alternative designations: R2-WS

TME Symbol:
ELTAKO-30000310

Specification

Manufacturer
ELTAKO
Type of automation accessories
mounting frame
Body dimensions
80x151x15mm
Application
intelligent house
Colour
white
Number of sockets
2
Gross weight80 g
Certificates
EAN code4010312903681
See other products in this category: Building Automation ELTAKO,
*
30000310
0 in TME stock
Net price for quantities from 1 pcs - 4.52 EURGross price for quantities from 1 pcs - 5.42 EUR
Net price for quantities from 5 pcs - 4.37 EURGross price for quantities from 5 pcs - 5.25 EUR
No. of pieces (Multiplicity: 1)