+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

30000607

Wireless push button; Ch: 2; intelligent house; No.of butt: 1


Manufacturer: ELTAKO

Manufacturer part number:
30000607

Alternative designations: F2T55EBT-PG

TME Symbol:
ELTAKO-30000607

Specification

Manufacturer
ELTAKO
Type of automation module
wireless push button
Dimensions
55x55mm
Number of channels
2
Application
intelligent house
Number of buttons
1
Interface
Bluetooth
Colour
glossy polar white
Kind of module
wireless
Gross weight120 g
Certificates
EAN code4010312328736
See other products in this category: Building Automation ELTAKO,
*
30000607
0 in TME stock
Net price for quantities from 1 pcs - 53.12 EURGross price for quantities from 1 pcs - 63.74 EUR
Net price for quantities from 5 pcs - 51.47 EURGross price for quantities from 5 pcs - 61.77 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.