+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

30055152

Sensor: movement; wall mount; IP30; intelligent house; 30°


Manufacturer: ELTAKO

Manufacturer part number:
30055152

Alternative designations: BBH55E/12V DC-AM

TME Symbol:
ELTAKO-30055152

Specification

Manufacturer
ELTAKO
Type of sensor
movement
Mounting
wall mount
IP rating
IP30
Dimensions
80x80x25mm
Application
intelligent house
Controlled parameter
illuminance, motion
Interface
RS485
Colour
matte anthracite
Viewing angle
30°
Sensors features
compatibility with E-Design55 switching system
Power supply
  • 12V DC power supply
Gross weight100 g
Certificates
EAN code4010312326541
See other products in this category: Building Automation ELTAKO,
*
30055152
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 65.31 EURGross price for quantities from 1 pcs - 78.38 EUR
Net price for quantities from 5 pcs - 63.31 EURGross price for quantities from 5 pcs - 75.97 EUR