+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

30055708

Wireless push button; EnOcean; 30m; Ch: 4; intelligent house


Manufacturer: ELTAKO

Manufacturer part number:
30055708

Alternative designations: F4T55E-AM

TME Symbol:
ELTAKO-30055708

Specification

Manufacturer
ELTAKO
Type of automation module
wireless push button
Communictions protocol
EnOcean
Dimensions
55x55mm
Body dimensions
80x80x15mm
Range
30m
Number of channels
4
Application
intelligent house
Application - series/manufacturer
E-Design55
Number of buttons
2
Colour
matte anthracite
Kind of module
wireless
Gross weight92 g
Certificates
EAN code4010312322062
See other products in this category: Building Automation ELTAKO,
*
30055708
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 46.35 EURGross price for quantities from 1 pcs - 55.62 EUR
Net price for quantities from 5 pcs - 44.93 EURGross price for quantities from 5 pcs - 53.91 EUR