+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

30056708

Wireless push button; EnOcean; 30m; Ch: 4; intelligent house

Manufacturer: ELTAKO

Manufacturer part number:
30056708

Alternative designations: F4T55EOR-AM

TME Symbol:
ELTAKO-30056708

Specification

Manufacturer
ELTAKO
Type of automation module
wireless push button
Communictions protocol
EnOcean
Dimensions
55x55mm
Body dimensions
55x55x15mm
Range
30m
Number of channels
4
Application
intelligent house
Application - series/manufacturer
E-Design55
Number of buttons
2
Colour
matte anthracite
Kind of module
wireless
Additional functions
without single frame
Gross weight77 g
Certificates
EAN code4010312327777
See other products in this category: Building Automation ELTAKO,
*
30056708
0 in TME stock
Net price for quantities from 1 pcs - 42.77 EURGross price for quantities from 1 pcs - 51.32 EUR
Net price for quantities from 5 pcs - 41.45 EURGross price for quantities from 5 pcs - 49.73 EUR
No. of pieces (Multiplicity: 1)