+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EM-174A

DC-motor driver; for building in; Imax: 12A; 65x75x30mm; 12÷32VDC


Manufacturer: ELECTROMEN

Manufacturer part number:
EM-174A
TME Symbol:
EM-174A

Specification

Manufacturer
ELECTROMEN
Type of automation module
DC-motor driver
Mounting
for building in
Operating temperature
-20...70°C
Maximum current
12A
Body dimensions
65x75x30mm
Rated continuous current
8A
Output frequency
25kHz
Supply voltage
  • 12...32V DC
Gross weight107.8 g
See other products in this category: DC Motor Controllers ELECTROMEN,
*
EM-174A
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 107.20 EURGross price for quantities from 1 pcs - 128.63 EUR
Net price for quantities from 3 pcs - 99.54 EURGross price for quantities from 3 pcs - 119.45 EUR