+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EM-175

DC-motor driver; for building in; Imax: 15A; 42x73x30mm; 12÷32VDC

NEW

Manufacturer: ELECTROMEN

Manufacturer part number:
EM-175
TME Symbol:
EM-175

Specification

Manufacturer
ELECTROMEN
Type of automation module
DC-motor driver
Mounting
for building in
Operating temperature
-20...70°C
Maximum current
15A
Body dimensions
42x73x30mm
Rated continuous current
10A
Output frequency
25kHz
Supply voltage
  • 12...32V DC
Gross weight107 g
See other products in this category: DC Motor Controllers ELECTROMEN,
*
EM-175
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 74.27 EURGross price for quantities from 1 pcs - 89.12 EUR
Net price for quantities from 3 pcs - 69.04 EURGross price for quantities from 3 pcs - 82.85 EUR