+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

EM450521

Lamp: LED flood light; 22÷28VDC; Ø45mm; L: 420mm; 80°; 5000K; IP67


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
EM450521
TME Symbol:
EM450521

Specification

Manufacturer
IPF ELECTRONIC
Type of lamp
LED flood light
Operating voltage
22...28V DC
Diameter
45mm
Length
420mm
Viewing angle
80°
Colour temperature
5000K
IP rating
IP67
Electrical connection
M12
Gross weight790.9 g
Certificates
See other products in this category: Light sources - lighting IPF ELECTRONIC,
*
EM450521
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 548.87 EURGross price for quantities from 1 pcs - 658.65 EUR