+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SIERRA WIRELESS
Manufacturer | SIERRA WIRELESS | |
Type of communications module | LTE | |
Standard | 4G | |
Downlink transfer rate | 300Mbps | |
Uplink ransfer rate | 150Mbps | |
Mounting | M.2 | |
Transmission | HSPA+, LTE CAT7 | |
Operating temperature | -40...85°C |