+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EMC1812T-1E/RW

IC: temperature sensor; digital; -40÷125°C; WDFN8; SMD; 1.62÷3.6V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EMC1812T-1E/RW
TME Symbol:
EMC1812T-1E/RW

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Kind of temperature sensor
digital
Temperature measuring range
-40...125°C
Case
WDFN8
Mounting
SMD
Operating voltage
1.62...3.6V
Tolerance
1°C
Kind of package
reel, tape
Integrated circuit features
fixed address
Number of channels
2
Operating temperature
-40...125°C
Manufacturer standard package
3000pcs.
Interface
  • I2C
  • SMBus
Gross weight0.019 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY,
*
EMC1812T-1E/RW
0 in TME stock
Net price for quantities from 1 pcs - 0.91 EURGross price for quantities from 1 pcs - 1.09 EUR
Net price for quantities from 5 pcs - 0.74 EURGross price for quantities from 5 pcs - 0.88 EUR
Net price for quantities from 25 pcs - 0.65 EURGross price for quantities from 25 pcs - 0.78 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.