+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EMC1814T-AE/UN

IC: temperature sensor; digital; -40÷125°C; MSOP10; SMD; 1.62÷3.6V

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
EMC1814T-AE/UN
TME Symbol:
EMC1814T-AE/UN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Kind of temperature sensor
digital
Temperature measuring range
-40...125°C
Case
MSOP10
Mounting
SMD
Operating voltage
1.62...3.6V
Tolerance
1°C
Kind of package
reel, tape
Integrated circuit features
programmable
Number of channels
4
Operating temperature
-40...125°C
Manufacturer standard package
2500pcs.
Interface
  • I2C
  • SMBus
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY,
*
EMC1814T-AE/UN
0 in TME stock
Net price for quantities from 2500 pcs - 0.85 USDGross price for quantities from 2500 pcs - 1.02 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.