+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EMD29T2R

Transistor: NPN / PNP; bipolar; BRT,complementary pair; 50/12V


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
EMD29T2R
TME Symbol:
EMD29T2R

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
BRT, complementary pair
Collector-emitter voltage
50/12V
Collector current
0.1/0.5A
Power dissipation
0.15W
Case
SOT563F
Mounting
SMD
Kind of package
reel, tape
Frequency
255MHz
Base resistor
1/10kΩ
Base-emitter resistor
10/10kΩ
Gross weight0.007 g
Certificates

WATCH VIDEO

See other products in this category: Complementary transistors ROHM SEMICONDUCTOR,
*
EMD29T2R
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.42 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 250 pcs - 0.12 USDGross price for quantities from 250 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.12 USD
Packaging method by the manufacturer:Reel = 1 000 pcs