+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EMD3T2R

Transistor: NPN / PNP; bipolar; BRT,complementary pair; 50V; 0.1A


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
EMD3T2R
TME Symbol:
EMD3T2R

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
BRT, complementary pair
Collector-emitter voltage
50V
Collector current
0.1A
Power dissipation
0.15W
Case
SOT563
Current gain
30
Mounting
SMD
Kind of package
reel, tape
Frequency
250MHz
Base resistor
10kΩ
Base-emitter resistor
10kΩ
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Complementary transistors ROHM SEMICONDUCTOR,
*
EMD3T2R
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.41 USDGross price for quantities from 1 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.13 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 5000 pcs - 0.09 USDGross price for quantities from 5000 pcs - 0.12 USD
Net price for quantities from 8000 pcs - 0.09 USDGross price for quantities from 8000 pcs - 0.11 USD
Net price for quantities from 16000 pcs - 0.08 USDGross price for quantities from 16000 pcs - 0.09 USD
Net price for quantities from 24000 pcs - 0.07 USDGross price for quantities from 24000 pcs - 0.09 USD
Net price for quantities from 40000 pcs - 0.07 USDGross price for quantities from 40000 pcs - 0.08 USD