+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EMF5T2R

Transistor: NPN / PNP; bipolar; BRT,complementary pair; 12/50V


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
EMF5T2R
TME Symbol:
EMF5T2R

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
BRT, complementary pair
Collector-emitter voltage
12/50V
Collector current
0.5/0.1A
Power dissipation
0.15W
Case
SOT563
Current gain
68...680
Mounting
SMD
Kind of package
reel, tape
Frequency
250MHz, 260MHz
Base resistor
47kΩ
Base-emitter resistor
47kΩ
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Complementary transistors ROHM SEMICONDUCTOR,
*
EMF5T2R
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.31 EURGross price for quantities from 1 pcs - 0.38 EUR
Net price for quantities from 10 pcs - 0.23 EURGross price for quantities from 10 pcs - 0.27 EUR
Net price for quantities from 100 pcs - 0.15 EURGross price for quantities from 100 pcs - 0.18 EUR
Net price for quantities from 500 pcs - 0.12 EURGross price for quantities from 500 pcs - 0.14 EUR
Net price for quantities from 1000 pcs - 0.11 EURGross price for quantities from 1000 pcs - 0.13 EUR
Net price for quantities from 2000 pcs - 0.10 EURGross price for quantities from 2000 pcs - 0.12 EUR
Net price for quantities from 8000 pcs - 0.09 EURGross price for quantities from 8000 pcs - 0.11 EUR
Net price for quantities from 16000 pcs - 0.09 EURGross price for quantities from 16000 pcs - 0.11 EUR
Net price for quantities from 24000 pcs - 0.09 EURGross price for quantities from 24000 pcs - 0.11 EUR
Net price for quantities from 40000 pcs - 0.08 EURGross price for quantities from 40000 pcs - 0.11 EUR