+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EML15US48-E

Converter: AC/DC; 15W; Uin: 85÷264VAC,120÷370VDC; Uout: 48VDC; 82%


Manufacturer: XP POWER

Manufacturer part number:
EML15US48-E
TME Symbol:
EML15US48-E

Specification

Manufacturer
XP POWER
Type of converter
AC/DC
Power
15W
Input voltage
85...264V AC, 120...370V DC
Output voltage
48V DC
Output current
0.32A
Number of outputs
1
Efficiency
82%
Manufacturer series
EML15
Body dimensions
65x33.3x24.4mm
Mounting
PCB
Insulation voltage
4kV
Operating temperature
-20...70°C
Power consumption without load
<0.3W
Switching frequency
70kHz
Electrical connection
THT
Gross weight90 g
Certificates
See other products in this category: PCB AC/DC converters XP POWER,
See other products from this series.:
*
EML15US48-E
0 in TME stock
Net price for quantities from 1 pcs - 54.67 USDGross price for quantities from 1 pcs - 65.61 USD
Net price for quantities from 6 pcs - 46.20 USDGross price for quantities from 6 pcs - 55.43 USD
Net price for quantities from 10 pcs - 39.64 USDGross price for quantities from 10 pcs - 47.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.