+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EMZ7T2R

Transistor: NPN / PNP; bipolar; complementary pair; 12V; 0.5A


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
EMZ7T2R
TME Symbol:
EMZ7T2R

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
NPN / PNP
Polarisation
bipolar
Kind of transistor
complementary pair
Collector-emitter voltage
12V
Collector current
0.5A
Power dissipation
0.15W
Case
SOT563
Current gain
270...680
Mounting
SMD
Kind of package
reel, tape
Frequency
260MHz, 0.32GHz
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Complementary transistors ROHM SEMICONDUCTOR,
*
EMZ7T2R
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.75 EURGross price for quantities from 1 pcs - 0.89 EUR
Net price for quantities from 10 pcs - 0.50 EURGross price for quantities from 10 pcs - 0.60 EUR
Net price for quantities from 100 pcs - 0.30 EURGross price for quantities from 100 pcs - 0.36 EUR
Net price for quantities from 500 pcs - 0.22 EURGross price for quantities from 500 pcs - 0.26 EUR
Net price for quantities from 1000 pcs - 0.20 EURGross price for quantities from 1000 pcs - 0.24 EUR
Net price for quantities from 2000 pcs - 0.18 EURGross price for quantities from 2000 pcs - 0.21 EUR
Net price for quantities from 5000 pcs - 0.16 EURGross price for quantities from 5000 pcs - 0.19 EUR
Net price for quantities from 8000 pcs - 0.15 EURGross price for quantities from 8000 pcs - 0.18 EUR
Net price for quantities from 24000 pcs - 0.14 EURGross price for quantities from 24000 pcs - 0.17 EUR
Net price for quantities from 40000 pcs - 0.13 EURGross price for quantities from 40000 pcs - 0.16 EUR