+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EN2P2F20

Connector: circular; socket; female; 7A; 250V; PIN: 2; EN2; soldering

Manufacturer: SWITCHCRAFT

Manufacturer part number:
EN2P2F20
TME Symbol:
EN2P2F20

Specification

Manufacturer
SWITCHCRAFT
Type of connector
circular
Connector
socket
Kind of connector
female
Current rating
7A
Rated voltage
0.25kV
Number of pins
2
Manufacturer series
EN2
Electrical mounting
soldering
Mechanical mounting
for panel mounting
Locking system
external bayonet
IP rating
IP68
Contact plating
gold-plated
Gross weight2.45 g
Certificates
See other products in this category: SWITCHCRAFT connectors SWITCHCRAFT
*
EN2P2F20
Product withdrawn from the offer
Use the specification table below to search for similar products