+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EN2P2M20PK

Connector: circular; socket; male; 7A; 250V; PIN: 2; EN2; THT; IP68


Manufacturer: SWITCHCRAFT

Manufacturer part number:
EN2P2M20PK
TME Symbol:
EN2P2M20PK

Specification

Manufacturer
SWITCHCRAFT
Type of connector
circular
Connector
socket
Kind of connector
male
Current rating
7A
Rated voltage
0.25kV
Number of pins
2
Manufacturer series
EN2
Electrical mounting
THT
Mechanical mounting
for panel mounting
Locking system
external bayonet
IP rating
IP68
Contact plating
gold-plated
Kind of package
separately
Gross weight3.535 g
Certificates
See other products in this category: SWITCHCRAFT connectors SWITCHCRAFT,
See other products from this series.:
*
EN2P2M20PK
48 in TME stock
Net price for quantities from 1 pcs - 1.51 USDGross price for quantities from 1 pcs - 1.82 USD
Net price for quantities from 5 pcs - 1.40 USDGross price for quantities from 5 pcs - 1.67 USD
Net price for quantities from 20 pcs - 1.28 USDGross price for quantities from 20 pcs - 1.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts