+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EN2P4M22P

Connector: circular; socket; male; 5A; 125V; PIN: 4; EN2; THT; IP68


Manufacturer: SWITCHCRAFT

Manufacturer part number:
EN2P4M22P
TME Symbol:
EN2P4M22P

Specification

Manufacturer
SWITCHCRAFT
Type of connector
circular
Connector
socket
Kind of connector
male
Current rating
5A
Rated voltage
0.125kV
Number of pins
4
Manufacturer series
EN2
Electrical mounting
THT
Mechanical mounting
for panel mounting
Locking system
external bayonet
IP rating
IP68
Contact plating
gold-plated
Gross weight4.65 g
Certificates
See other products in this category: SWITCHCRAFT connectors SWITCHCRAFT,
See other products from this series.:
*
EN2P4M22P
16 in TME stock
Net price for quantities from 1 pcs - 0.32 GBPGross price for quantities from 1 pcs - 0.38 GBP
Net price for quantities from 5 pcs - 0.30 GBPGross price for quantities from 5 pcs - 0.35 GBP
Net price for quantities from 20 pcs - 0.27 GBPGross price for quantities from 20 pcs - 0.33 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts