+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EN2P7M26P

Connector: circular; socket; male; 3A; 125V; PIN: 7; EN2; THT; IP68


Manufacturer: SWITCHCRAFT

Manufacturer part number:
EN2P7M26P
TME Symbol:
EN2P7M26P

Specification

Manufacturer
SWITCHCRAFT
Type of connector
circular
Connector
socket
Kind of connector
male
Current rating
3A
Rated voltage
0.125kV
Number of pins
7
Manufacturer series
EN2
Electrical mounting
THT
Mechanical mounting
for panel mounting
Locking system
external bayonet
IP rating
IP68
Contact plating
gold-plated
Gross weight2.95 g
Certificates
See other products in this category: SWITCHCRAFT connectors SWITCHCRAFT,
See other products from this series.:
*
EN2P7M26P
6 in TME stock
Net price for quantities from 1 pcs - 6.70 EURGross price for quantities from 1 pcs - 8.04 EUR
Net price for quantities from 3 pcs - 5.93 EURGross price for quantities from 3 pcs - 7.11 EUR
Net price for quantities from 10 pcs - 5.21 EURGross price for quantities from 10 pcs - 6.25 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs