+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EN5311QI

FPGA; DC/DC converter; QFN20; SMD; 4MHz; 2.4÷5.5VDC,2.4÷6.6VDC

Manufacturer: INTEL

Manufacturer part number:
EN5311QI
TME Symbol:
EN5311QI

Specification

Manufacturer
INTEL
Type of integrated circuit
FPGA
Kind of integrated circuit
DC/DC converter
Case
QFN20
Mounting
SMD
Frequency
4MHz
Supply voltage
  • 2.4...5.5V DC
  • 2.4...6.6V DC
Gross weight0.2 g
Certificates
See other products in this category: Programmable circuits INTEL,
*
EN5311QI
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Product for special order