+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

650201455G

Module: RF; FM transceiver; LoRa; 868.3MHz; GPIO; -126dBm; 12÷26VDC


Manufacturer: AUREL

Manufacturer part number:
650201455G
TME Symbol:
ENC-8LR

Specification

Manufacturer
AUREL
Type of communications module
RF
Kind of module
FM transceiver
Kind of modulation
LoRa
Frequency
868.3MHz
Interface
GPIO
Receiver sensitivity
-126dBm
TX/RX supply current
36/14mA
Transmitter power
10mW
Range
8km
Body dimensions
72x68x14mm
Operating temperature
-20...70°C
Supply voltage
  • 12...26V DC
Gross weight34.3 g
Certificates
See other products in this category: RF modules AUREL,
*
650201455G
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 70.34 EURGross price for quantities from 1 pcs - 84.41 EUR